Add To Favorites
RL3720S-R10-F 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51400 $5.14
25 0.42240 $10.56
50 0.37100 $18.55
100 0.31100 $31.10
250 0.27368 $68.42
500 0.22784 $113.92
1,000 0.18637 $186.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL37S.10FCT-ND
Copy   RL37S.10FCT-ND
Quantity Available 6,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL3720S-R10-F

Copy   RL3720S-R10-F
Description RES 0.1 OHM 1/2W 1508 WIDE
Copy   RES 0.1 OHM 1/2W 1508 WIDE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film

Copy   100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1508 (3720 Metric), 0815
Supplier Device Package 0815
Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RL37S.10FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL37S.10FTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.16547
  • Digi-Reel® ? : RL37S.10FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,126 - Immediate
  • Unit Price: Digi-Reel®

13:50:07 1/19/2019