Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.00100 $20.01
25 1.85560 $46.39
50 1.74640 $87.32
100 1.52810 $152.81
250 1.30976 $327.44
500 1.09148 $545.74
1,000 0.94595 $945.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL32SW4.001FCT-ND
Copy   RL32SW4.001FCT-ND
Quantity Available 10,585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL3264SW4-001M-F-T5

Copy   RL3264SW4-001M-F-T5
Description RES 0.001 OHM 1% 2W 2512
Copy   RES 0.001 OHM 1% 2W 2512
Detailed Description

1 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thin Film

Copy   1 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL3264SW4
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thin Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RL32SW4.001FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL32SW4.001FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.83349
  • Digi-Reel® ? : RL32SW4.001FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,585 - Immediate
  • Unit Price: Digi-Reel®

02:37:57 10/18/2018