Add To Favorites
Product Overview
Digi-Key Part Number RL32R.10FCT-ND
Quantity Available 9,854
Can ship immediately
Manufacturer

Manufacturer Part Number

RL3264R-R100-F

Description RES 0.1 OHM 1% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

100 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thin Film

Documents & Media
Datasheets RL Series (Short Side Terminal)
Foot Print
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RL32R.10FCT

18:31:37 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80000 $8.00
25 0.70320 $17.58
50 0.64280 $32.14
100 0.55790 $55.79
250 0.48512 $121.28
500 0.40264 $201.32
1,000 0.32744 $327.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL32R.10FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.28400
  • Digi-Reel® ? : RL32R.10FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback