Add To Favorites
Product Overview
Digi-Key Part Number RL16R.36FCT-ND
Quantity Available 4,962
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1632R-R360-F

Description RES 0.36 OHM 1% 1/2W 1206
Detailed Description

360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 360 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RL16R.36FCT

22:27:08 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48500 $4.85
25 0.37840 $9.46
50 0.32020 $16.01
100 0.25230 $25.23
250 0.21344 $53.36
500 0.17464 $87.32
1,000 0.13583 $135.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL16R.36FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.11731
  • Digi-Reel® ? : RL16R.36FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback