Add To Favorites
RL1220T-R082-J 82 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.28000 $2.80
25 0.20880 $5.22
50 0.15580 $7.79
100 0.11630 $11.63
250 0.09740 $24.35
500 0.08160 $40.80
1,000 0.06111 $61.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL12T.082JCT-ND
Copy   RL12T.082JCT-ND
Quantity Available 49,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1220T-R082-J

Copy   RL1220T-R082-J
Description RES 0.082 OHM 5% 1/4W 0805
Copy   RES 0.082 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

82 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy   82 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 82 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RL12T.082JCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12T.082JTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.04982
  • Digi-Reel® ? : RL12T.082JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,770 - Immediate
  • Unit Price: Digi-Reel®

18:40:49 1/19/2019