Add To Favorites
RL1220T-R056-G 56 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.29300 $2.93
25 0.22280 $5.57
50 0.16560 $8.28
100 0.12310 $12.31
250 0.10400 $26.00
500 0.08914 $44.57
1,000 0.06792 $67.92
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL12T.056GCT-ND
Copy   RL12T.056GCT-ND
Quantity Available 6,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1220T-R056-G

Copy   RL1220T-R056-G
Description RES 0.056 OHM 2% 1/4W 0805
Copy   RES 0.056 OHM 2% 1/4W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

56 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy   56 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 56 mOhms
Tolerance ±2%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RL1220-KIT-FILE - Susumu | 408-1990-ND DigiKey Electronics
  • RL1220-KIT-FILE
  • Susumu
  • RESISTOR KIT 0.011-10 1240PCS
  • Unit Price $66.00000
  • 408-1990-ND
  • RL1220SG-1-KIT - Susumu | RL1220SG-1-KIT-ND DigiKey Electronics
  • RL1220SG-1-KIT
  • Susumu
  • RESISTOR KIT 0.022-0.3 90PCS
  • Unit Price $16.73000
  • RL1220SG-1-KIT-ND
  • RL1220-KIT - Susumu | SSM1220-KIT-ND DigiKey Electronics
  • RL1220-KIT
  • Susumu
  • RESISTOR KIT 0.011-10 1240PCS
  • Unit Price $99.12000
  • SSM1220-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RL12T.056GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12T.056GTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.05499
  • Digi-Reel® ? : RL12T.056GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,849 - Immediate
  • Unit Price: Digi-Reel®

05:06:15 1/19/2019