Add To Favorites
RL1220S-5R1-F 5.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.28000 $2.80
25 0.20360 $5.09
50 0.14780 $7.39
100 0.10950 $10.95
250 0.08408 $21.02
500 0.06622 $33.11
1,000 0.04585 $45.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL12S5.1FCT-ND
Copy   RL12S5.1FCT-ND
Quantity Available 8,185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1220S-5R1-F

Copy   RL1220S-5R1-F
Description RES SMD 5.1 OHM 1% 1/3W 0805
Copy   RES SMD 5.1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy   5.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5.1 Ohms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RL1220SF-1-KIT - Susumu | RL1220SF-1-KIT-ND DigiKey Electronics
  • RL1220SF-1-KIT
  • Susumu
  • RESISTOR KIT 0.1-10 1/3W 460PCS
  • Unit Price $45.43000
  • RL1220SF-1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RL12S5.1FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12S5.1FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03473
  • Digi-Reel® ? : RL12S5.1FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,185 - Immediate
  • Unit Price: Digi-Reel®

12:45:29 1/16/2019