Add To Favorites
RL1220S-101-F 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.34100 $3.41
25 0.24960 $6.24
50 0.18300 $9.15
100 0.13760 $13.76
250 0.10732 $26.83
500 0.08606 $43.03
1,000 0.06180 $61.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-1403-1-ND
Copy   408-1403-1-ND
Quantity Available 19,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1220S-101-F

Copy   RL1220S-101-F
Description RES SMD 100 OHM 1% 1/3W 0805
Copy   RES SMD 100 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy   100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Environmental Information RoHS Cert of Compliance
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-1403-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1403-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.04791
  • Digi-Reel® ? : 408-1403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,998 - Immediate
  • Unit Price: Digi-Reel®

04:29:10 1/23/2019