Add To Favorites
RG3216P-4704-B-T1 4.7 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Overview
Digi-Key Part Number 408-2037-1-ND
Copy   408-2037-1-ND
Quantity Available 644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RG3216P-4704-B-T1

Copy   RG3216P-4704-B-T1
Description RES 4.7M OHM 0.1% 1/4W 1206
Copy   RES 4.7M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy   4.7 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RG Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Severe Environmental & Sulfur Resistant Chip
Environmental Information RoHS Cert of Compliance
Featured Product RG Series - Thin Film Chip Resistors
HTML Datasheet RG Series Datasheet
Online Catalog RG Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.7 MOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-2037-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.56500 $5.65
100 0.32870 $32.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-2037-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.16760
  • Digi-Reel® ? : 408-2037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: Digi-Reel®

08:46:04 9/24/2018