Add To Favorites
Product Overview
Digi-Key Part Number PRL1632.016FCT-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

PRL1632-R016-F-T1

Description RES 0.016 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

16 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film

Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PRL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series PRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 16 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PRL1632.016FCT

17:44:11 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57300 $5.73
25 0.49120 $12.28
50 0.44200 $22.10
100 0.38480 $38.48
250 0.34384 $85.96
500 0.27834 $139.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRL1632.016FTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.20465
  • Digi-Reel® ? : PRL1632.016FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback