Add To Favorites
PRG3216P-6800-D-T5 680 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51900 $5.19
100 0.31340 $31.34
1,000 0.18781 $187.81
2,500 0.18700 $467.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-1846-1-ND
Copy   408-1846-1-ND
Quantity Available 2,192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRG3216P-6800-D-T5

Copy   PRG3216P-6800-D-T5
Description RES SMD 680 OHM 1W 1206 WIDE
Copy   RES SMD 680 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

680 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film

Copy   680 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612  Thin Film
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PRG Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 680 Ohms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-1846-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1846-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17000
  • Digi-Reel® ? : 408-1846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,192 - Immediate
  • Unit Price: Digi-Reel®

11:47:26 12/16/2018