Add To Favorites
Product Overview
Digi-Key Part Number 408-1823-1-ND
Quantity Available 10,214
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-2201-D-T5

Description RES SMD 2.2K OHM 1W 1206 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2 kOhms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film

Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PRG Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 kOhms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1823-1

09:45:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.49100 $4.91
100 0.28590 $28.59
1,000 0.16031 $160.31
2,500 0.15950 $398.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1823-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.14500
  • Digi-Reel® ? : 408-1823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback