USD

Non-Stock

PCMC063T-1R0MN

Datasheet
Digi-Key Part Number 408-1102-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCMC063T-1R0MN
Copy  
Description FIXED IND 1UH 11A 10 MOHM SMD
Copy  
Detailed Description

1µH Unshielded Inductor 11A 10mOhm Max Nonstandard

Copy  
Documents & Media
Featured Product PCMB Series - Power Choke Coils
Datasheets PCMC, MB Series
Foot Print
PCN Obsolescence/ EOL PCMC Series 29/Jun/2012
HTML Datasheet Foot Print
PCMC, MB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series PCMC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type -
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 11A
Current - Saturation 22A
Shielding Unshielded
DC Resistance (DCR) 10mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1102-1