Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.30800 $3.08
25 0.27800 $6.95
100 0.24310 $24.31
250 0.21336 $53.34
500 0.18854 $94.27
1,000 0.14885 $148.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PAT1210DKR-ND
Copy   PAT1210DKR-ND
Quantity Available 23,267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAT1220-C-10DB-T5

Copy   PAT1220-C-10DB-T5
Description RF ATTENUATOR 10DB 50OHM 0805
Copy   RF ATTENUATOR 10DB 50OHM 0805
Detailed Description

RF Attenuator 10dB ±0.3dB 0Hz ~ 10GHz 50 Ohms 100mW 0805 (2012 Metric)

Copy   RF Attenuator 10dB ±0.3dB 0Hz ~ 10GHz 50 Ohms 100mW 0805 (2012 Metric)
Documents & Media
Datasheets PAT Series Datasheet
PAT Series Foot Print
Environmental Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Featured Product PAT Series Attenuators
Online Catalog PAT Series Attenuators
Product Attributes Select All
Categories
Manufacturer Susumu
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Attenuation Value 10dB
Frequency Range 0Hz ~ 10GHz
Power (Watts) 100mW
Impedance 50 Ohms
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC5507ES6#TRMPBF - Linear Technology/Analog Devices | LTC5507ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC5507ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC RF DETECT 100KHZ-1GHZ TSOT23
  • Unit Price $3.81000
  • LTC5507ES6#TRMPBFCT-ND
  • CVCO55CL-0305-0345 - Crystek Corporation | 744-1186-ND DigiKey Electronics
  • CVCO55CL-0305-0345
  • Crystek Corporation
  • VCO 325MHZ 0.3-4.7V 12.7X12.7MM
  • Unit Price $25.30000
  • 744-1186-ND
Additional Resources
Standard Package ? 1
Other Names PAT1210DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAT1210TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.12569
  • Cut Tape (CT) ? : PAT1210CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,267 - Immediate
  • Unit Price: $0.35000

07:50:28 6/18/2019