Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54600 $5.46
25 0.46760 $11.69
50 0.42100 $21.05
100 0.36640 $36.64
250 0.32744 $81.86
500 0.26508 $132.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KRL32C.008CT-ND
Copy   KRL32C.008CT-ND
Quantity Available 1,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRL3264-C-R008-G-T1

Copy   KRL3264-C-R008-G-T1
Description RES 0.008 OHM 2% 1W 3264
Copy   RES 0.008 OHM 2% 1W 3264
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

8 mOhms ±2% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Foil

Copy   8 mOhms ±2% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Documents & Media
Datasheets KRL Series Datasheet
Foot Print
Product Training Modules KRL Series
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
Susumu - KRL Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KRL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8 mOhms
Tolerance ±2%
Power (Watts) 1W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 3264
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KRL32C.008CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KRL32C.008TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.19491
  • Digi-Reel® ? : KRL32C.008DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,918 - Immediate
  • Unit Price: Digi-Reel®

22:30:40 11/20/2018