Add To Favorites
KRL2012E-M-R470-F-T5 470 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.46800 $4.68
25 0.37960 $9.49
50 0.33000 $16.50
100 0.27230 $27.23
250 0.23652 $59.13
500 0.19250 $96.25
1,000 0.15268 $152.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-1610-1-ND
Copy   408-1610-1-ND
Quantity Available 16,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRL2012E-M-R470-F-T5

Copy   KRL2012E-M-R470-F-T5
Description RES 0.47 OHM 1W 0805 WIDE
Copy   RES 0.47 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

470 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil

Copy   470 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Documents & Media
Datasheets KRL Series, Long Terminal
Foot Print
Environmental Information Susumu RoHS2 Series Listed
Featured Product Susumu - KRL Series Resistors
HTML Datasheet KRL Series, Long Terminal
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KRL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series KRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 2012
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-1610-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1610-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.13150
  • Digi-Reel® ? : 408-1610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,967 - Immediate
  • Unit Price: Digi-Reel®

21:50:23 8/17/2019