USD
Favorite

HRG3216P-2202-D-T1 22 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
874 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.79900 $7.99
100 0.55660 $55.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-1896-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.29920
  • Digi-Reel®  : 408-1896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : HRG3216P-2202-D-T5-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.27200

HRG3216P-2202-D-T1

Datasheet
Digi-Key Part Number 408-1896-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HRG3216P-2202-D-T1
Copy  
Description RES SMD 22K OHM 0.5% 1W 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets HRG Series Datasheet
Product Training Modules High Power Chip Resistor HRG Series
Environmental Information Susumu RoHS3 Series Listed
Featured Product HRG3216 Series Resistors
HTML Datasheet HRG Series Datasheet
Online Catalog HRG Series
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series HRG
Packaging Cut Tape (CT) 
Part Status Active
Resistance 22 kOhms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1896-1