Add To Favorites
Product Overview
Digi-Key Part Number 408-1892-1-ND
Quantity Available 1,599
Can ship immediately
Manufacturer

Manufacturer Part Number

HRG3216P-2002-D-T1

Description RES SMD 20K OHM 0.5% 1W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Documents & Media
Datasheets HRG Series Datasheet
Product Training Modules High Power Chip Resistor HRG Series
Featured Product HRG3216 Series Resistors
Online Catalog HRG Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series HRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 kOhms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1892-1

12:21:13 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.83900 $8.39
100 0.58440 $58.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1892-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.31900
  • Digi-Reel® ? : 408-1892-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,599 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HRG3216P-2002-D-T5-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29000
Send Feedback