Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.60100 $26.01
100 1.98650 $198.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPA25E33.0CT-ND
Copy   CPA25E33.0CT-ND
Quantity Available 5,410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPA2512E33R0FS-T10

Copy   CPA2512E33R0FS-T10
Description RES SMD 33 OHM 1% 16W 2512
Copy   RES SMD 33 OHM 1% 16W 2512
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

33 Ohms ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film

Copy   33 Ohms ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film
Product Attributes Select All
Categories
Manufacturer Susumu
Series CPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 Ohms
Tolerance ±1%
Power (Watts) 16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CPA25E33.0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPA25E33.0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.18755
  • Digi-Reel® ? : CPA25E33.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,410 - Immediate
  • Unit Price: Digi-Reel®

17:12:28 10/21/2018