USD
Favorite

SXT32417AA07-24.000M 24MHz ±50ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
In Stock: 3,000
MARKETPLACE PRODUCT Will ship in approximately 1 days by Suntsu Electronics Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18000 $90.00

Submit a request for quotation on quantities greater than those displayed.

SXT32417AA07-24.000M

Datasheet
Digi-Key Part Number 2388-SXT32417AA07-24.000MTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SXT32417AA07-24.000M
Copy  
Description CRYSTAL 24.000MHZ 17 PF SMD
Copy  
Detailed Description

24MHz ±50ppm Crystal 17pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets SXT324 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Suntsu Electronics, Inc.
Series SXT324
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 17pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2388-SXT32417AA07-24.000MTR