Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 29.35000 $29.35
10 26.80900 $268.09
25 25.79120 $644.78
50 24.09460 $1,204.73
100 22.22810 $2,222.81
250 21.88872 $5,472.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PMD2412PTB1-A.(2).GN

Datasheet
Digi-Key Part Number 259-1427-ND
Copy  
Manufacturer

Sunon Fans

Copy  
Manufacturer Part Number PMD2412PTB1-A.(2).GN
Copy  
Description FAN AXIAL 120X25MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads

Copy  
Customer Reference
Documents & Media
Datasheets PMD2412PTB1-A.(2).GN Spec
Environmental Information Sunon Fans RoHS3 Cert
Sunon Fans REACH201 Cert
Online Catalog PMD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series PMD
Packaging Box 
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.00mm
Air Flow 150.0 CFM (4.20m³/min)
Static Pressure 0.620 in H2O (154.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 54.0dB(A)
Power (Watts) 11.8W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CUR, TUV, UL
Weight 0.485 lb (219.99 g)
Current Rating (Amps) 0.490A
Voltage Range 10 ~ 27.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
Base Part Number PMD2412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

FG-12

FAN GUARD 120MM METAL

Sunon Fans

$2.01000 Details

RCP-120-T

FAN FILTER SET 120X120

Essentra Components

$5.62000 Details

8453

GUARD FINGER FOR 4 1/2" FAN MET

Keystone Electronics

$4.51000 Details

8460

GUARD ASSY 4.87"SQ FOR 4 1/2"FAN

Keystone Electronics

$11.69000 Details

8452

GUARD FINGER FOR 4 1/2" FAN MET

Keystone Electronics

$5.23000 Details

8463

GUARD FAN FOR 4 1/2" FAN PLASTIC

Keystone Electronics

$4.77180 Details
You May Also Be Interested In

PMD2412PTB3-A.(2).GN

FAN AXIAL 120X25MM 24VDC

Sunon Fans

$24.80867 Details

MR1225H24B-FSR

FAN AXIAL 120X25MM 24VDC WIRE

Mechatronics Fan Group

$14.88000 Details

MR1225M24B-FSR

FAN AXIAL 120X25MM 24VDC WIRE

Mechatronics Fan Group

$14.88000 Details

MEC0252V2-000U-A99

FAN AXIAL 120X25MM 24VDC WIRE

Sunon Fans

$14.67000 Details

OD1225-24MB

FAN AXIAL 120X25MM 24VDC WIRE

Orion Fans

$21.14000 Details

PMD2412PMB1-A(2).GN

FAN AXIAL 120X38MM 24VDC WIRE

Sunon Fans

$33.22000 Details
Additional Resources
Standard Package 40
Other Names 259-1427
PMD2412PTB1-A (2).GN
PMD2412PTB1-A.2.GN
PMD2412PTB1A2GN