USD

Price & Procurement
0 In Stock

PMD1204PJB1-A

Datasheet
Digi-Key Part Number 259-1301-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMD1204PJB1-A
Copy  
Description FAN AXIAL DUAL 40X48MM 12VDC
Copy  
Detailed Description

Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads per Fan

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series PMD
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 48.00mm
Air Flow 27.0 CFM (0.756m³/min)
Static Pressure 1.970 in H2O (490.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial (Dual)
Features -
Noise 61.0 dB(A)
Power (Watts) 16.80W
RPM 14500 Front, 9500 Rear
Termination 2 Wire Leads per Fan
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.183 lb (83.01 g)
Current Rating (Amps) 1.4A
Voltage Range 5 ~ 13.8VDC
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

FG-4

FAN GUARD 40MM METAL

Sunon Fans

$0.91000 Details

8464

GUARD ASSY 1.57"SQ FOR 1 1/2"FAN

Keystone Electronics

$5.73000 Details

8447

GUARD FINGER FOR 1 1/2" FAN MET

Keystone Electronics

$3.80000 Details

8466

GUARD FAN FOR 1 1/2" FAN PLASTIC

Keystone Electronics

$2.57000 Details
Additional Resources
Standard Package 100
Other Names 259-1301