USD
Favorite

PF92251V3-1000U-F99 Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 65.0 CFM (1.82m³/min) 3 Wire Leads
Price & Procurement
187 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.95000 $14.95
10 14.27400 $142.74
25 12.91480 $322.87
50 11.89520 $594.76
100 10.67180 $1,067.18
250 9.85608 $2,464.02
500 9.17636 $4,588.18

Submit a request for quotation on quantities greater than those displayed.

PF92251V3-1000U-F99

Datasheet
Digi-Key Part Number 259-1868-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PF92251V3-1000U-F99
Copy  
Description FAN AXIAL 92X25MM VAPO 12VDC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 65.0 CFM (1.82m³/min) 3 Wire Leads

Copy  
Documents & Media
Datasheets PF92251V3-1000U-F99
Video File Sunon Demonstrates the Autorestart and Reverse Airflow Features
Environmental Information RoHS Certificate
Online Catalog MagLev® PF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® PF
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 65.0 CFM (1.82m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Sensor
Noise 41.6 dB(A)
Power (Watts) 2.76W
RPM 3900 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cURus, TUV
Weight 0.234 lb (106.14 g)
Current Rating (Amps) 0.230A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PF92251V3-1000U-G99

FAN AXIAL 92X25MM VAPO 12VDC

Sunon Fans

$14.95000 Details
Additional Resources
Standard Package 1
Other Names 259-1868