Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 259-1689-ND
Quantity Available 1,675
Can ship immediately
Manufacturer

Manufacturer Part Number

MB60152V1-000U-A99

Description FAN AXIAL 60X15MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MB6015xVx-000U-A99
Video File Sunon DR Maglev
PCN Obsolescence/ EOL 000U Series 06/Jul/2016
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series DR MagLev®
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 21.0 CFM (0.588m³/min)
Static Pressure 0.180 in H2O (44.8 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart
Noise 36.0 dB(A)
Power (Watts) 1.68W
RPM 4300 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.094 lb (42.64g)
Current Rating 0.070A
Voltage Range 13.5 ~ 27.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1783-ND MF60152V1-1000U-A99 Sunon Fans Bulk ? 392 - Immediate
$8.44000 1
You May Also Be Interested In
  • 08248 - Qualtek | CR379-ND DigiKey Electronics
  • 08248
  • Qualtek
  • FINGER GUARD 50MM METAL
  • Unit Price $0.64000
  • CR379-ND
Additional Resources
Standard Package ? 200
Other Names 259-1689

17:22:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.44000 $8.44
10 7.73300 $77.33
25 7.02960 $175.74
50 6.50240 $325.12
100 5.79940 $579.94
250 5.53580 $1,383.95
500 5.18434 $2,592.17
1,000 4.83285 $4,832.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback