Add To Favorites
EB60251S1-000U-999
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
10 5.07100 $50.71
25 4.62240 $115.56
50 4.28560 $214.28
100 3.83690 $383.69
250 3.66868 $917.17
500 3.44426 $1,722.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 259-1736-ND
Copy   259-1736-ND
Quantity Available 238
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB60251S1-000U-999

Copy   EB60251S1-000U-999
Description FAN AXIAL 60X25MM 12VDC
Copy   FAN AXIAL 60X25MM 12VDC
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EB60251S1-000U-999
Environmental Information RoHS Certificate
Online Catalog E Series
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series EB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.00mm
Air Flow 23.5 CFM (0.658m³/min)
Static Pressure 0.210 in H2O (52.3 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 33.5 dB(A)
Power (Watts) 1.62W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CUR, TUV, UL
Weight 0.126 lb (57.15g)
Current Rating 0.135A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 35000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 259-1736
EB60251S1-000U-999-ND

12:30:36 2/22/2019