Add To Favorites
XZMDKDGK55W-4 Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.41300 $4.13
25 0.34760 $8.69
100 0.30250 $30.25
250 0.27224 $68.06
500 0.23694 $118.47
1,000 0.18755 $187.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1497-1316-1-ND
Copy   1497-1316-1-ND
Quantity Available 2,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZMDKDGK55W-4

Copy   XZMDKDGK55W-4
Description LED GREEN/RED CLEAR 2SMD
Copy   LED GREEN/RED CLEAR 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)

Copy   Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Bidirectional
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 379mcd Green, 69mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 630nm Red
Wavelength - Peak 515nm Green, 645nm Red
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • XZMDKCBD55W-4 - SunLED | 1497-1317-1-ND DigiKey Electronics
  • XZMDKCBD55W-4
  • SunLED
  • LED BLUE/RED CLEAR 2SMD
  • Unit Price $0.52000
  • 1497-1317-1-ND
  • XZMDKVG55W-7 - SunLED | 1497-1383-1-ND DigiKey Electronics
  • XZMDKVG55W-7
  • SunLED
  • LED GREEN/RED CLEAR 2SMD
  • Unit Price $0.53000
  • 1497-1383-1-ND
  • XZMDKVG55W-4 - SunLED | 1497-1314-1-ND DigiKey Electronics
  • XZMDKVG55W-4
  • SunLED
  • LED GREEN/RED CLEAR 2SMD
  • Unit Price $0.59000
  • 1497-1314-1-ND
  • 1984620 - Phoenix Contact | 277-1722-ND DigiKey Electronics
  • 1984620
  • Phoenix Contact
  • TERM BLK 3POS SIDE ENT 3.5MM PCB
  • Unit Price $0.72000
  • 277-1722-ND
Additional Resources
Standard Package ? 1
Other Names 1497-1316-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1316-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.16959
  • Digi-Reel® ? : 1497-1316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,095 - Immediate
  • Unit Price: Digi-Reel®

22:17:01 1/20/2019