Add To Favorites
XZM2MOK105S Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Product Overview
Digi-Key Part Number 1497-1280-1-ND
Copy   1497-1280-1-ND
Quantity Available 1,913
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZM2MOK105S

Copy   XZM2MOK105S
Description LED ORANGE CLEAR 2SMD
Copy   LED ORANGE CLEAR 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead

Copy   Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Documents & Media
Datasheets XZM2MOK105S
Mfg CAD Models XZxx105S.stp
XZxx105S.prt
XZxx105S.sldprt
Online Catalog 3.0mm x 2.0mm Oval with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer SunLED
Series VersoLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 695mcd
Lens Style/Size Oval with Flat Top, 2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1497-1280-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.52800 $5.28
25 0.43960 $10.99
100 0.37880 $37.88
250 0.33824 $84.56
500 0.29090 $145.45
1,000 0.22460 $224.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1280-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18450
  • Digi-Reel® ? : 1497-1280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
  • Unit Price: Digi-Reel®

16:46:22 9/25/2018