Add To Favorites
XZM2CYK55W-2 Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.16497 $329.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XZM2CYK55W-2-ND
Copy   XZM2CYK55W-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZM2CYK55W-2

Copy   XZM2CYK55W-2
Description LED YELLOW CLEAR 2SMD
Copy   LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy   Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Documents & Media
Datasheets XZM2CYK55W-2
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 317mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

11:06:37 12/19/2018