Add To Favorites
XZM2CRK53W-1 Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.50100 $5.01
25 0.41200 $10.30
100 0.33350 $33.35
250 0.28440 $71.10
500 0.24520 $122.60
1,000 0.19616 $196.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1497-1235-1-ND
Copy   1497-1235-1-ND
Quantity Available 2,619
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZM2CRK53W-1

Copy   XZM2CRK53W-1
Description LED RED CLEAR 2SMD
Copy   LED RED CLEAR 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy   Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Documents & Media
Datasheets XZM2CRK53W-1
Mfg CAD Models XZxx53-1.stp
XZxx53-1.prt
XZxx53-1.sldprt
Online Catalog 0603 Rectangle with Flat Top Chip LEDs
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 347mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1497-1235-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1235-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16497
  • Digi-Reel® ? : 1497-1235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,619 - Immediate
  • Unit Price: Digi-Reel®

06:25:09 12/17/2018