Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XZFDGK20C-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XZFDGK20C-A

Description DISPLAY 0.8" 2DIGIT GRN CA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Character LED Display Module Green 7-Segment 1 Character Common Cathode 3V 10mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead

Documents & Media
Datasheets XZFDGK20C-A
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm)
Digit/Alpha Size 0.80" (20.32mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Green
Voltage - Forward (Vf) (Typ) 3V
Current - Test 10mA
Millicandela Rating 40mcd
Wavelength - Peak 515nm
Power Dissipation (Max) 102.5mW
Package / Case 10-SMD, No Lead
 
Additional Resources
Standard Package ? 200

12:49:27 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49480 $498.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback