Add To Favorites
Product Overview
Digi-Key Part Number 1497-1093-1-ND
Quantity Available 534
Can ship immediately
Manufacturer

Manufacturer Part Number

XZFBBA10A

Description DISPLAY LED 0.4" BLUE CA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Character LED Display Module Blue 7-Segment 1 Character Common Anode 3.05V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead

Documents & Media
Datasheets XZFBBA10A
Product Training Modules Surface Mount LED Displays
Mfg CAD Models XZFxx10x.stp
XZFxx10x.prt
XZFxx10x.sldprt
Online Catalog 0.4in 1-Digit 7-Segment Surface Mount Display
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size 0.40" (10.16mm)
Display Type 7-Segment
Common Pin Common Anode
Color Blue
Voltage - Forward (Vf) (Typ) 3.05V
Current - Test 10mA
Millicandela Rating 5.2mcd
Wavelength - Peak 468nm
Power Dissipation (Max) 120mW
Package / Case 10-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 1497-1093-1

01:16:56 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 $5.08
10 4.23500 $42.35
25 3.55760 $88.94
100 3.04920 $304.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1093-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $2.46400
  • Digi-Reel® ? : 1497-1093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback