Add To Favorites
XZFBB81FS Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.65100 $6.51
25 0.54560 $13.64
100 0.47520 $47.52
250 0.42240 $105.60
500 0.36960 $184.80
1,000 0.29920 $299.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1497-1139-1-ND
Copy   1497-1139-1-ND
Quantity Available 1,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZFBB81FS

Copy   XZFBB81FS
Description LED BLUE CLEAR CHIP SMD R/A
Copy   LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead

Copy   Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 347mcd
Lens Style Rectangle with Flat Top
Lens Size 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package Chip LED
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SMS1105BWC - Bivar Inc. | 492-1272-1-ND DigiKey Electronics
  • SMS1105BWC
  • Bivar Inc.
  • LED BLUE CLEAR 2PLCC SMD R/A
  • Unit Price $1.16000
  • 492-1272-1-ND
  • LTST-108TBKT - Lite-On Inc. | 160-1868-1-ND DigiKey Electronics
  • LTST-108TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR SMD R/A
  • Unit Price $0.43000
  • 160-1868-1-ND
Additional Resources
Standard Package ? 1
Other Names 1497-1139-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1139-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.25600
  • Digi-Reel® ? : 1497-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,797 - Immediate
  • Unit Price: Digi-Reel®

19:36:45 1/15/2019