Add To Favorites
XZFBB53W-8ST Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.49200 $4.92
25 0.41440 $10.36
100 0.36020 $36.02
250 0.32420 $81.05
500 0.28220 $141.10
1,000 0.22335 $223.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1497-1426-1-ND
Copy   1497-1426-1-ND
Quantity Available 3,913
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZFBB53W-8ST

Copy   XZFBB53W-8ST
Description LED BLUE CLEAR CHIP SMD
Copy   LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)

Copy   Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 258mcd
Lens Style Round with Domed Top
Lens Size 0.70mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APT3216VBC/D - Kingbright | 754-1799-1-ND DigiKey Electronics
  • APT3216VBC/D
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.58000
  • 754-1799-1-ND
Additional Resources
Standard Package ? 1
Other Names 1497-1426-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1426-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.18559
  • Digi-Reel® ? : 1497-1426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,913 - Immediate
  • Unit Price: Digi-Reel®

15:01:37 11/18/2018