Add To Favorites
XZDGK55W-A2 Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14520 $290.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XZDGK55W-A2-ND
Copy   XZDGK55W-A2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZDGK55W-A2

Copy   XZDGK55W-A2
Description LED GREEN CLEAR 2SMD
Copy   LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Copy   Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Documents & Media
Datasheets XZDGK55W-A2
Mfg CAD Models XZxx55W-A2.stp
XZxx55W-A2.prt
XZxx55W-A2.sldprt
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 995mcd
Lens Style Round with Flat Top
Lens Size 2.60mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

22:14:13 10/19/2018