Add To Favorites
XZDG10X160S Green 530nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.20200 $32.02
25 2.72800 $68.20
100 2.37230 $237.23
250 2.13512 $533.78
500 1.95718 $978.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1497-1349-1-ND
Copy   1497-1349-1-ND
Quantity Available 976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XZDG10X160S

Copy   XZDG10X160S
Description LED GREEN CLEAR 2SMD
Copy   LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green 530nm LED Indication - Discrete 3.3V 2-SMD, No Lead

Copy   Green 530nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SunLED
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style Round with Domed Top
Lens Size 2.60mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 350mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 530nm
Wavelength - Peak 520nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 3.45mm L x 3.45mm W
Height (Max) 2.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1497-1349-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1349-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.64985
  • Digi-Reel® ? : 1497-1349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 976 - Immediate
  • Unit Price: Digi-Reel®

08:47:36 1/16/2019