Add To Favorites
RCR875DNP-100L 10µH Shielded Inductor 2.4A 50 mOhm Max Radial
Product Overview
Digi-Key Part Number 308-2110-ND
Copy   308-2110-ND
Quantity Available 382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCR875DNP-100L

Copy   RCR875DNP-100L
Description FIXED IND 10UH 2.4A 50 MOHM TH
Copy   FIXED IND 10UH 2.4A 50 MOHM TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Inductor 2.4A 50 mOhm Max Radial

Copy   10µH Shielded  Inductor 2.4A 50 mOhm Max Radial
Documents & Media
Datasheets RCR875D Series
Environmental Information RoHS Cert
Online Catalog RCR Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series RCR-875D
Packaging ? Bulk ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±15%
Current Rating 2.4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 308-2110
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.81300 $8.13
100 0.58750 $58.75
500 0.45000 $225.00
1,000 0.40000 $400.00
2,500 0.38750 $968.75

Submit a request for quotation on quantities greater than those displayed.

09:20:57 9/18/2018