Add To Favorites
RCH895NP-470K 47µH Unshielded Wirewound Inductor 990mA 100 mOhm Max Radial
Product Overview
Digi-Key Part Number 308-2106-ND
Copy   308-2106-ND
Quantity Available 1,058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCH895NP-470K

Copy   RCH895NP-470K
Description FIXED IND 47UH 990MA 100 MOHM TH
Copy   FIXED IND 47UH 990MA 100 MOHM TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 990mA 100 mOhm Max Radial

Copy   47µH Unshielded Wirewound Inductor 990mA 100 mOhm Max Radial
Documents & Media
Datasheets RCH895 Series
Environmental Information RoHS Cert
Online Catalog RCH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series RCH-895
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 990mA
Current - Saturation 1.3A
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.374" (9.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 308-2106
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58500 $5.85
100 0.41750 $41.75
500 0.35070 $175.35
1,000 0.28390 $283.90
2,500 0.26720 $668.00

Submit a request for quotation on quantities greater than those displayed.

17:25:08 9/20/2018