Add To Favorites
RCH895NP-151K 150µH Unshielded Wirewound Inductor 610mA 270 mOhm Max Radial
Product Overview
Digi-Key Part Number 308-2102-ND
Copy   308-2102-ND
Quantity Available 784
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCH895NP-151K

Copy   RCH895NP-151K
Description FIXED IND 150UH 610MA 270 MOHM
Copy   FIXED IND 150UH 610MA 270 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150µH Unshielded Wirewound Inductor 610mA 270 mOhm Max Radial

Copy   150µH Unshielded Wirewound Inductor 610mA 270 mOhm Max Radial
Documents & Media
Datasheets RCH895 Series
Environmental Information RoHS Cert
Online Catalog RCH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series RCH-895
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 610mA
Current - Saturation 740mA
Shielding Unshielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.374" (9.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 308-2102
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58500 $5.85
100 0.41750 $41.75
500 0.35070 $175.35
1,000 0.28390 $283.90
2,500 0.26720 $668.00

Submit a request for quotation on quantities greater than those displayed.

11:06:25 9/24/2018