Add To Favorites
RCH855NP-220K 22µH Unshielded Wirewound Inductor 770mA 120 mOhm Max Radial
Product Overview
Digi-Key Part Number 308-2096-ND
Copy   308-2096-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCH855NP-220K

Copy   RCH855NP-220K
Description FIXED IND 22UH 770MA 120 MOHM TH
Copy   FIXED IND 22UH 770MA 120 MOHM TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 770mA 120 mOhm Max Radial

Copy   22µH Unshielded Wirewound Inductor 770mA 120 mOhm Max Radial
Documents & Media
Datasheets RCH855 Series
Environmental Information RoHS Cert
Online Catalog RCH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series RCH-855
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 770mA
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 308-2096
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53900 $5.39
100 0.38500 $38.50
500 0.32340 $161.70
1,000 0.26180 $261.80
2,500 0.24640 $616.00

Submit a request for quotation on quantities greater than those displayed.

17:08:47 9/24/2018