USD
Favorite

RCH8011NP-680L 68µH Unshielded Wirewound Inductor 1.9A 138mOhm Max Radial, Vertical Cylinder (Open)
Price & Procurement
1,069 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34800 $3.48
100 0.23930 $23.93
500 0.20446 $102.23
1,000 0.15660 $156.60
2,500 0.14790 $369.75

Submit a request for quotation on quantities greater than those displayed.

RCH8011NP-680L

Datasheet
Digi-Key Part Number 308-2335-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCH8011NP-680L
Copy  
Description FIXED IND 68UH 1.9A 138 MOHM TH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 1.9A 138mOhm Max Radial, Vertical Cylinder (Open)

Copy  
Documents & Media
Datasheets RCH8011 Series
Environmental Information RoHS Cert
Online Catalog RCH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series RCH8011
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±15%
Current Rating (Amps) 1.9A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 138mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -30°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder (Open)
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.425" (10.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 308-2335
308-2335-1
308-2335-1-ND