USD
Favorite

Price & Procurement
2,649 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.72500 $17.25
100 1.20750 $120.75
500 0.97750 $488.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-1561-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.77500
  • Digi-Reel®  : 308-1561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,649 - Immediate
  • Unit Price: Digi-Reel®

CPFC74NP-PS01H2A30

Datasheet
Digi-Key Part Number 308-1561-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPFC74NP-PS01H2A30
Copy  
Description COMMON MODE CHOKE 3A 2LN SMD
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 3A DCR 60mOhm (Typ)

Copy  
Documents & Media
Datasheets CPFC74 Series Datasheet
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
Online Catalog CPFC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CPFC
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 60mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.374" L x 0.224" W (9.50mm x 5.70mm)
Height (Max) 0.200" (5.08mm)
Package / Case Vertical, 4 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM7060N102R-10

CMC 3A 2LN 1.02 KOHM SMD

Laird-Signal Integrity Products

$2.14000 Details

NFL18ST307X1C3D

FILTER LC(T) 62NH/18PF SMD

Murata Electronics

$0.51000 Details

SMCJ36A-13-F

TVS DIODE 36V 58.1V SMC

Diodes Incorporated

$0.57000 Details

SK35A-TP

DIODE SCHOTTKY 50V 3A SMA

Micro Commercial Co

$0.47000 Details

KT11B2JM34 LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

$3.71000 Details

ECS-60-18-5PXEN-TR

CRYSTAL 6.0000MHZ 18PF SMD

ECS Inc.

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 308-1561-1