Add To Favorites
CDRH8D43HPNP-150NC 15µH Shielded Inductor 2A 75 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.55800 $279.00
1,000 0.49600 $496.00
2,500 0.48050 $1,201.25
5,000 0.46500 $2,325.00
12,500 0.44950 $5,618.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2232-2-ND
Copy   308-2232-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDRH8D43HPNP-150NC

Copy   CDRH8D43HPNP-150NC
Description FIXED IND 15UH 2A 75 MOHM SMD
Copy   FIXED IND 15UH 2A 75 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Shielded Inductor 2A 75 mOhm Max Nonstandard

Copy   15µH Shielded  Inductor 2A 75 mOhm Max Nonstandard
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SRU8043-150YTR-ND SRU8043-150Y Bourns Inc. Tape & Reel (TR) ? 6,000 - Immediate
$0.40800 1,000 Tariff Eligible ?
Documents & Media
Datasheets CDRH8D43HP
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH8D43/HP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating 2A
Current - Saturation 3.7A
Shielding Shielded
DC Resistance (DCR) 75 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 308-2232-2
CDRH8D43HPNP-150NC-ND
Q4491176

05:26:41 12/18/2018