Add To Favorites
Product Overview
Digi-Key Part Number 308-2122-1-ND
Quantity Available 2,322
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D12NP-2R2NC

Description FIXED IND 2.2UH 2.3A 50 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µH Shielded Inductor 2.3A 50 mOhm Max Nonstandard

Documents & Media
Datasheets CDRH6D12 Series
Product Training Modules Power Inductor Basics
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH6D12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 2.3A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2122-1

04:56:28 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
500 0.60030 $300.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2122-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.46400
  • Digi-Reel® ? : 308-2122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback