USD

CDRH4D28NP-820NC 82µH Shielded Inductor 320mA 914.8mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 308-2189-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39100

CDRH4D28NP-820NC

Datasheet
Digi-Key Part Number 308-2189-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH4D28NP-820NC
Copy  
Description FIXED IND 82UH 320MA 914.8 MOHM
Copy  
Detailed Description

82µH Shielded Inductor 320mA 914.8mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D28
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 82µH
Tolerance ±30%
Current Rating (Amps) 320mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 914.8mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2189-1