USD
Favorite

CDRH4D28NP-390NC 39µH Shielded Inductor 500mA 383.7mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39100 $782.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

CDRH4D28NP-390NC

Datasheet
Digi-Key Part Number CDRH4D28NP-390NCTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH4D28NP-390NC
Copy  
Description FIXED IND 39UH 500MA 383.7 MOHM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

39µH Shielded Inductor 500mA 383.7mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D28
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 39µH
Tolerance ±30%
Current Rating (Amps) 500mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 383.7mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names CDRH4D28NP-390NCTR