USD
Favorite

CDRH4D28NP-220NC 22µH Shielded Inductor 700mA 235mOhm Max Nonstandard
Price & Procurement
3,718 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
500 0.47610 $238.05
1,000 0.42320 $423.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-2304-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.39100
  • Digi-Reel®  : 308-2304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,718 - Immediate
  • Unit Price: Digi-Reel®

CDRH4D28NP-220NC

Datasheet
Digi-Key Part Number 308-2304-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH4D28NP-220NC
Copy  
Description FIXED IND 22UH 700MA 235 MOHM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µH Shielded Inductor 700mA 235mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDRH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D28
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating (Amps) 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 235mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2304-1