USD

CDRH4D28NP-1R2NC 1.2µH Shielded Inductor 2.56A 23.6mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 308-2186-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39100

CDRH4D28NP-1R2NC

Datasheet
Digi-Key Part Number 308-2186-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH4D28NP-1R2NC
Copy  
Description FIXED IND 1.2UH 2.56A 23.6 MOHM
Copy  
Detailed Description

1.2µH Shielded Inductor 2.56A 23.6mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D28
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating (Amps) 2.56A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 23.6mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2186-1