USD
Favorite

CDRH4D28NP-181NC 180µH Shielded Inductor 220mA 1.54Ohm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39100 $782.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

CDRH4D28NP-181NC

Datasheet
Digi-Key Part Number CDRH4D28NP-181NCTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH4D28NP-181NC
Copy  
Description FIXED IND 180UH 220MA 1.54 OHM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

180µH Shielded Inductor 220mA 1.54Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
HTML Datasheet CDRH4D28
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D28
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 180µH
Tolerance ±30%
Current Rating (Amps) 220mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.54Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names CDRH4D28NP-181NCTR