Add To Favorites
CDRH4D18NP-100NC 10µH Shielded Inductor 610mA 200mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68000 $6.80
100 0.48590 $48.59
500 0.40814 $204.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2021-1-ND
Copy   308-2021-1-ND
Quantity Available 3,743
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDRH4D18NP-100NC

Copy   CDRH4D18NP-100NC
Description FIXED IND 10UH 610MA 200 MOHM
Copy   FIXED IND 10UH 610MA 200 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Inductor 610mA 200mOhm Max Nonstandard

Copy   10µH Shielded  Inductor 610mA 200mOhm Max Nonstandard
Documents & Media
Datasheets CDRH4D18 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 610mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-2021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2021-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.28730
  • Digi-Reel® ? : 308-2021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: Digi-Reel®

20:12:32 8/25/2019