Add To Favorites
CDRH3D18NP-4R7NC 4.7µH Shielded Inductor 1.35A 107.5mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
500 0.47610 $238.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-1996-1-ND
Copy   308-1996-1-ND
Quantity Available 5,273
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDRH3D18NP-4R7NC

Copy   CDRH3D18NP-4R7NC
Description FIXED IND 4.7UH 1.35A 107.5 MOHM
Copy   FIXED IND 4.7UH 1.35A 107.5 MOHM
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4.7µH Shielded Inductor 1.35A 107.5mOhm Max Nonstandard

Copy   4.7µH Shielded  Inductor 1.35A 107.5mOhm Max Nonstandard
Documents & Media
Datasheets CDRH3D18 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 1.35A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 107.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-1996-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1996-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39100
  • Digi-Reel® ? : 308-1996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,273 - Immediate
  • Unit Price: Digi-Reel®

18:08:26 8/23/2019